HMN - TE Connectivity / AMP - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2111028201-007 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors HMN-D2-FC HEAVYDUTY RECT SIBAS | 0In Stock | HMN | Connectors | 100 A | 2 Position | Crimp | 1 kV | Female | Polycarbonate (PC) | Silver | Copper Alloy | 6 AWG | 2 AWG | Bulk | |||||||||
Mfr: T2111063201-007 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineHeavy Duty Power Connectors HMN-006-PF HEAVYDUTY RECT SIBAS | Not Available Online | HMN | Connectors | 16 A | 6 Position | Crimp | 830 V | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | ||||||||||||
Mfr: T2111020201-007 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors HMN-002-FC HEAVYDUTY RECT SIBAS | 0In Stock | HMN | Connectors | 70 A | 2 Position | Crimp | 1 kV | Polycarbonate (PC) | 6 AWG | 2 AWG | Bulk | ||||||||||||
Mfr: T2111020101-007 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineHeavy Duty Power Connectors HMN-002-MC HEAVYDUTY RECT SIBAS | Not Available Online | HMN | Connectors | 70 A | 2 Position | Crimp | 1 kV | Polycarbonate (PC) | 6 AWG | 2 AWG | Bulk |