High Current - TE Connectivity / AMP - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current | Contacts | 30 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 10 AWG | Bulk | ELCON | ||||||||||||
Not Available Online | High Current | Contacts | 56 A | Crimp | Pin (Male) | Gold | Copper Alloy | 12 AWG | 14 AWG | ELCON | |||||||||||||
Not Available Online | High Current | Contacts | 56 A | 23 Position | Crimp | Socket (Female) | Gold | Copper Alloy | 12 AWG | 14 AWG | ELCON | ||||||||||||
Not Available Online | High Current | Contacts | 20 Position | Socket (Female) | 8 AWG | Bulk | ELCON | ||||||||||||||||
Not Available Online | High Current | Contacts | 3 Position | Pin (Male) | Silver | ELCON | |||||||||||||||||
Not Available Online | High Current | Contacts | 56 A | Crimp | Pin (Male) | Gold | Copper Alloy | 10 AWG | Bulk | ELCON |