Universal Power - TE Connectivity / AMP - Heavy Duty Power Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40.000In Stock128.000 On Order Expected | Universal Power | Contacts | 12 A | Crimp | 50 VAC, 300 VAC | Tin | Brass | 20 AWG | 16 AWG | Reel |