BMB - TE Connectivity / AMP - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMB1J0120BN3JIT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0603 120R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-4 | |||||
Mfr: BMB2A1000AN4 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-A 0805 1000R N4 | Not Available Online | BMB | Chokes | SMD/SMT | 1 kOhms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 4-1624117-2 | ||||||
Mfr: BMB1J0070BN3JIT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0603 70R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-3 | |||||
Mfr: BMB2A0120RS2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-R 0805 120R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1624117-7 | |||||
Mfr: BMB2A0600BN7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-B 0805 600R N7 | Not Available Online | BMB | Chokes | SMD/SMT | 600 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | 5-1624117-5 | |||||||||
Mfr: BMB1E0120AN8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFerrite Beads BMB-A 0402 120R N8 | Not Available Online | BMB | Chokes | SMD/SMT | 1 kOhms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 1879855-4 |