• Power Inductors - Leaded

TE Connectivity / AMP - Power Inductors - Leaded

4 Results
4 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: SC30101KT
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

Power Inductors - Leaded 100uH 149mA 8Ohm

Not Available Online

Call
or
View Details
Wirewound
Axial
Unshielded
100 uH
10 %
149 mA
8 Ohms
- 55 C
+ 100 C
50
13 MHz
Standard
PCB Mount
7 mm
2.8 mm
SC30
Bulk
1624001-3
Datasheet
Mfr: SC30151KT
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

Power Inductors - Leaded SC30 -10-2539 -10 150UH AMMO 500

Not Available Online

Call
or
View Details
Wirewound
Axial
Unshielded
150 uH
10 %
60 mOhms
- 55 C
+ 100 C
Standard
PCB Mount
7 mm
2.8 mm
SC30
Ammo Pack
1624006-2
Datasheet
Mfr: SC302R7KT
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

Power Inductors - Leaded SC30 -10-2518 -10 2.7UH AMMO 500

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Axial
Unshielded
2.7 uH
10 %
60 mOhms
- 55 C
+ 100 C
Standard
PCB Mount
7 mm
2.8 mm
SC30
Ammo Pack
1624018-1
Datasheet
Mfr: SC30R68KT
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

Power Inductors - Leaded SC30-10-2511-10 0.68UH AMMO 500

Not Available Online

Call
or
View Details
Wirewound
Axial
Unshielded
680 nH
10 %
60 mOhms
- 55 C
+ 100 C
Standard
PCB Mount
7 mm
2.8 mm
SC30
Ammo Pack
1624054-2