TE Connectivity / AMP - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3632B222LL TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD 3632 2200UH 15% FIO | Not Available Online | Power Inductor | 10.5 mm x 9.5 mm x 7.5 mm | Shielded | 2.2 mH | 15 % | 150 mA | 8 Ohms | - 25 C | + 105 C | 95 | 900 kHz | Standard | 10.5 mm | 9.5 mm | 7.5 mm | Ferrite | 3632 | Reel | 1625813-4 | |||||
Mfr: MGDQ2-00013-P TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockPower Inductors - SMD MGDQ2-00013 S-L100Imax0.42 | 0In Stock | Power Inductor | Unshielded | 30 mOhms | Standard | MGD | Reel | 1879387-8 | |||||||||||||||||
Mfr: MGDS5-00005-P TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD MGDS5-00005, S- L47Isat4Irms2.4 | Not Available Online | Power Inductor | Shielded | 47 uH | 20 % | 4 A | 97 mOhms | - 40 C | + 85 C | Standard | 18.54 mm | 15.25 mm | 7.62 mm | MGD | Reel | 3-1879388-6 | |||||||||
Mfr: MGDQ6-00009-P TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD S-L10, Imax5.4, RoHS DQ1280-100M | Not Available Online | Power Inductor | Shielded | 10 uH | 5 % | 5.4 A | 22 mOhms | - 40 C | + 85 C | Standard | 12.8 mm | 12.8 mm | 8 mm | MGDQ6 | Reel | 6-1879387-3 | |||||||||
Mfr: 3632B472LL TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD 3632 4700UH 15% FIO | Not Available Online | Power Inductor | Shielded | 4.7 mH | 15 % | 120 mA | 12 Ohms | - 25 C | + 105 C | 800 kHz | Standard | 10.5 mm | 9.5 mm | 7.5 mm | Ferrite | 3632 | Reel | 1625813-5 | |||||||
0In Stock | Power Inductor | 100 uH | 1.3 mA | 160 mOhms | Standard | 12.8 mm | 12.8 mm | 6 mm | MGD | Reel | 4-1879387-5 | ||||||||||||||
Mfr: MGDQ6-00006-P TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD 4.8uH 13.5mA .016Ohm | Not Available Online | Power Inductor | 4.8 uH | 13.5 mA | 16 mOhms | Standard | 12.8 mm | 12.8 mm | 6 mm | MGD | Reel | 6-1879387-0 | |||||||||||||
Mfr: 3632B102LT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD 3632B 1000UH 15% | Not Available Online | Power Inductor | 10.5 mm x 9.5 mm x 7.5 mm | Shielded | 1 mH | 15 % | 300 mA | 2.5 Ohms | - 25 C | + 105 C | 85 | 1.8 MHz | Standard | 10.5 mm | 9.5 mm | 7.5 mm | Ferrite | 3632 | Reel | 1-1625813-3 | |||||
Mfr: 3632B103LL TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Inductors - SMD 3632 10000UH 15% FIO | Not Available Online | Power Inductor | Shielded | 10 mH | 15 % | 95 mA | 26 Ohms | - 25 C | + 105 C | 110 | 500 kHz | Standard | 10.5 mm | 9.5 mm | 6 mm | Ferrite | 3632 | Reel | 1625813-2 |