CP16 - TE Connectivity / AMP - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP16SH10IP06104F TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers CP16 100KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 250 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 37 mm | Rotary Switch | Without Detent | Rotary | 25000 Cycle | - 25 C | + 70 C | CP16 | Bulk | 6-1676003-1 | |||||
Mfr: CP16SH10IP06102F TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers CP16 1KA 6X45 NUT FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 250 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 37 mm | Rotary Switch | Without Detent | Rotary | 25000 Cycle | - 25 C | + 70 C | CP16 | Bulk | 5-1676003-8 |