• Potentiometers

MCU - TE Connectivity / AMP - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 404802692042
TTI: Not Assigned
TE Connectivity / AMP
Availability:

0In Stock

Potentiometers 1 MOhms 2W Cermet

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
PC Pin
Potentiometers
1 Gang
1 MOhms
Linear
Vertical
2 W
315 VDC
10 %
Cermet
1 Turn
Smooth
8.4 mm
25.4 mm
No Switch
Without Detent
Rotary
25000 Cycle
MCU
Bulk
3-1625931-5