CBT - TE Connectivity / AMP - Carbon Composition Resistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CBT | Axial | 1.5 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | Bulk | 4-1625876-2 | ||||
Mfr: CBT50J330K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCarbon Composition Resistors CBT 1/2 5% 330K | Not Available Online | CBT | Axial | 33 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | Bulk | 5-1625876-0 | |||
Mfr: CBT25J680K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCarbon Composition Resistors CBT 1/4 5% 680K | Not Available Online | CBT | Axial | 68 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 3-1625875-8 | |||
Not Available Online | CBT | Axial | 6.8 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | 6-1625876-4 | |||||
Mfr: CBT25J120K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCarbon Composition Resistors 120 Ohms 5% -700 to +400ppm .25 Watt CBT | Not Available Online | CBT | Axial | 12 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 4-1625875-5 |