ROX - TE Connectivity / AMP - Metal Oxide Resistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 5 mm | 12 mm | - 55 C | + 235 C | ROX | Bulk | 1-1625890-9 | |||||||
0In Stock | 82 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | Bulk | 4-1625886-4 | ||||||||
0In Stock | 39 Ohms | 3 W | 350 V | 5 % | Axial | 350 PPM / C | 5.5 mm | 16 mm | - 55 C | + 235 C | ROX | Bulk | 4-1625892-6 | |||||||
0In Stock | ROX | Bulk | 1625893-7 | |||||||||||||||||
0In Stock | 1.8 Ohms | 3 W | 350 V | 5 % | Axial | 350 PPM / C | 5.5 mm | 16 mm | - 55 C | + 235 C | ROX | Bulk | 2-1625892-7 | |||||||
0In Stock | 1.5 kOhms | 3 W | 350 V | 5 % | Axial | 350 PPM / C | 5.5 mm | 16 mm | - 55 C | + 235 C | ROX | Bulk | 2-1625892-3 | |||||||
0In Stock | 18 Ohms | 1 W | 600 V | 5 % | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 155 C | ROX | Bulk | 3-1625885-0 | |||||||
Mfr: 6-1625892-6 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockMetal Oxide Resistors 3W SM M/OX 5% 68K | 0In Stock | ROX | Bulk | ROX3SJ68K | ||||||||||||||||
0In Stock | ROX | Bulk | 1-1625886-2 |