AQ (3-6 Amp) - TE Connectivity / AMP - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Wire | 1.2 mA | AQ (3-6 Amp) | 50 Hz, 60 Hz | 6609058-1 | ||||||
Not Available Online | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Terminal Block | 1.2 mA | AQ (3-6 Amp) | 50 Hz, 60 Hz | 6609058-4 | ||||||
Not Available Online | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Wire | 2.3 mA | AQ (3-6 Amp) | 50 Hz, 60 Hz | 6609058-2 |