BCF - TE Connectivity / AMP - Power Line Filters
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 75 A | Chassis Mount | Screw | 259 mA | BCF | Bulk | 50 Hz | 3-1609989-5 | |||||
Not Available Online | 3-Phase EMI/EMC Filter | 480 VAC | 7 A | Chassis Mount | Wire | 30 mA | BCF | Bulk | 50 Hz, 60 Hz | 2-1609989-0 | |||||
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 13 A | Chassis Mount | Screw | BCF | Bulk | 60 Hz | 2-1609989-7 | ||||||
Not Available Online | 3-Phase Power Line Filter | 480 VAC | 55 A | Flange Mount | Terminal Block | 30 mA | BCF | Bulk | 50 Hz, 60 Hz | 3-1609989-4 | |||||
Not Available Online | 3-Phase EMI/EMC Filter | 480 VAC | 100 A | Chassis Mount | Screw | 30 mA | BCF | Bulk | 50 Hz, 60 Hz | 2-1609989-6 | |||||
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 75 A | Chassis Mount | Screw | 259 mA | BCF | Bulk | 50 Hz | 2-1609989-5 | |||||
Not Available Online | 3-Phase EMI/EMC Filter | 480 VAC | 16 A | Chassis Mount | Terminal Block | BCF | Bulk | 50 Hz, 60 Hz | 3-1609989-1 |