BCF (7-180 Amp) - TE Connectivity / AMP - Power Line Filters
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 42 A | Chassis Mount | Screw | 30 mA | BCF (7-180 Amp) | 50 Hz | ||||||
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 100 A | Chassis Mount | Screw | 0 A to 259 mA | BCF (7-180 Amp) | Bulk | 50 Hz, 60 Hz | |||||
Not Available Online | 3-Phase Power Line Filter | 480 VAC | 55 A | Flange Mount | Terminal Block | 30 mA | BCF (7-180 Amp) | Bulk | 50 Hz, 60 Hz | |||||
Not Available Online | 1-Phase General Purpose Filter | 480 VAC | 75 A | Chassis Mount | BCF (7-180 Amp) | Bulk | ||||||||
Not Available Online | 3-Phase EMC/RFI Filter | 480 VAC | 180 A | Chassis Mount | Screw | 0 A to 259 mA | BCF (7-180 Amp) | 50 Hz, 60 Hz |