TE Connectivity / Alcoswitch - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Contacts | Gold | Bulk | ELCON | ||||||||||||||||||||
0In Stock | Drawer | Contacts | 7 A | Crimp | 250 VAC | Gold | Phosphor Bronze | 20 AWG | 16 AWG | Bulk | ||||||||||||||
Mfr: 1-179228-2 TTI: Not Assigned TE Connectivity / Alcoswitch Availability: Not Available OnlineHeavy Duty Power Connectors RCPT 12 POS CRIMP 2mm | Not Available Online | AMP CT | Connectors | 4 A | 12 Position | Crimp | 125 V | Nylon | + 105 C | Common Termination | ||||||||||||||
0In Stock | Connectors | 15 A | 6 Position | Crimp | 250 VAC | Thermoplastic (TP) | Gold | Copper Alloy | 24 AWG | 16 AWG | Tray | |||||||||||||
Not Available Online | ELCON Mini | Connectors | 35 A | 3 Position | Solder | 400 V | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 130 C | ELCON |