TE Connectivity / CGS - Current Sense Resistors - SMD
4.959 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLC73K2ER243FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R243 1% 1K RL | 0In Stock | Reel | RLC73 | 243 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176587-2 | |||
Mfr: 1-2176596-5 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R845 1% 1K RL | 0In Stock | Reel | RLC73 | 845 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176604-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R909 1% 1K RL | 0In Stock | Reel | RLC73 | 909 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 4-2176575-6 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PH 2A R196 1% 1K RL | 0In Stock | Reel | RLC73 | 196 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 4-2176581-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R174 1% 5K RL | 0In Stock | Reel | RLC73 | 174 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 5-2176579-5 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R205 1% 1K RL | 0In Stock | Reel | RLC73 | 205 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLW73PH2FR12TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73P H2 1% R12 200ppm 4k RL | 0In Stock | Reel | RLW73P | 120 mOhms | 2 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176545-4 | ||||||
Mfr: RLW73PH2FR10TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73P H2 1% R10 200ppm 4k RL | 0In Stock | Reel | RLW73P | 100 mOhms | 2 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176545-3 | ||||||
Mfr: TLMQ1JER030FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R030 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 30 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-2 | |||
Mfr: TLMQ1JER036FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R036 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 36 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-4 | |||
Mfr: TLMQ2HDR010FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2010 1.5W R010 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176778-1 | |||
Mfr: TLM1JER016FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R016 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 16 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-6 | |||
Mfr: TLM1JER018FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R018 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 18 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-7 | |||
Mfr: TLM1JER022FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R022 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 22 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-9 | |||
Mfr: TLM1JER082FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R082 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 82 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-3 | |||
Mfr: TLMQ1JER018FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R018 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 18 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176775-7 | |||
Mfr: TLMQ1JER024FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R024 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 24 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-0 | |||
Mfr: TLMQ1JER068FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R068 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176775-1 | |||
Mfr: TLMQ2ADR033FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R033 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 33 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176776-3 | |||
Mfr: TLMQ2BDR022FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R022 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 22 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176777-9 | |||
Mfr: TLMQ2BDR043FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R043 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 43 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176777-6 | |||
Mfr: TLMQ2BDR056FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R056 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 56 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176777-9 | |||
Mfr: TLMQ2HDR015FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2010 1.5W R015 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 15 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176778-5 | |||
Mfr: TLMQ2HDR062FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2010 1.5W R062 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 62 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176778-0 | |||
Mfr: TLMQ2HDR075FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2010 1.5W R075 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 75 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176778-2 |