RLW73 - TE Connectivity / CGS - Current Sense Resistors - SMD
302 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLW73A2FR082TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R082 200ppm 1k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-2 | ||||||
Mfr: RLW73B2FR018TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R018 600ppm 1k RL | 0In Stock | Reel | RLW73 | 18 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2176540-4 | |||||
Mfr: 1-2176540-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R33 200ppm 1k RL | 0In Stock | Reel | RLW73 | 330 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176544-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R056 200ppm 1k RL | 0In Stock | Reel | RLW73 | 56 mOhms | 1 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | |||||||
0In Stock | Reel | RLW73 | 15 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
0In Stock | Reel | RLW73 | 27 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: 2-2176549-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R47 200ppm 1k RL | 0In Stock | Reel | RLW73 | 470 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 2-2176549-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R68 200ppm 1k RL | 0In Stock | Reel | RLW73 | 680 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176549-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R082 200ppm 1k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176549-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R33 200ppm 1k RL | 0In Stock | Reel | RLW73 | 330 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
0In Stock | Reel | RLW73 | 47 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
0In Stock | Reel | RLW73 | 10 mOhms | 1 W | 1 % | 600 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
0In Stock | Reel | RLW73 | 15 mOhms | 1 W | 1 % | 600 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
0In Stock | Reel | RLW73 | 22 mOhms | 1 W | 1 % | 600 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: RLW73B2FR033TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R033 200ppm 5k RL | 0In Stock | Reel | RLW73 | 33 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2176539-7 | |||||
Mfr: RLW73B2FR056TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R056 200ppm 1k RL | 0In Stock | Reel | RLW73 | 56 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176540-0 | |||||
Mfr: RLW73B2FR12TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R12 200ppm 5k RL | 0In Stock | Reel | RLW73 | 120 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176539-4 | |||||
Mfr: RLW73H2FR068TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R068 200ppm 4k RL | 0In Stock | Reel | RLW73 | 68 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176543-1 | ||||||
Mfr: RLW73H2FR082TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R082 200ppm 4k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176543-2 | ||||||
0In Stock | Reel | RLW73 | 18 mOhms | 1.5 W | 1 % | 600 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: RLW73A2FR012TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R012 600ppm 1k RL | 0In Stock | Reel | RLW73 | 12 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176536-2 | ||||||
Mfr: RLW73A2FR018TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R018 600ppm 5k RL | 0In Stock | Reel | RLW73 | 18 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176535-4 | ||||||
Mfr: RLW73A2FR027TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R027 600ppm 5k RL | 0In Stock | Reel | RLW73 | 27 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176535-6 | ||||||
Mfr: RLW73A2FR027TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R027 600ppm 1k RL | 0In Stock | Reel | RLW73 | 27 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176536-6 | ||||||
Mfr: RLW73A2FR22TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R22 200ppm 1k RL | 0In Stock | Reel | RLW73 | 220 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-7 |