TLM - TE Connectivity / CGS - Current Sense Resistors - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLM1JER013FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R013 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 13 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-4 | |||
Mfr: TLM1JER010FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R010 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 10 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-1 | |||
Mfr: TLM1JER062FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R062 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 62 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-0 | |||
Mfr: TLM1JER075FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R075 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 75 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-2 | |||
Mfr: TLM1JER015FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R015 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 15 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-5 | |||
Mfr: TLM1JER027FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R027 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 27 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-1 | |||
Mfr: TLM1JER039FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R039 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 39 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-5 | |||
Mfr: TLM1JER020FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R020 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 20 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-8 | |||
Mfr: TLM1JER024FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R024 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 24 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-0 | |||
Mfr: TLM1JER068FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R068 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 68 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-1 | |||
Mfr: TLM1JER047FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R047 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 47 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-7 | |||
Mfr: TLM1JER051FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R051 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 51 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-8 | |||
Mfr: TLM1JER056FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R056 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 56 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-9 | |||
Mfr: TLM1JER012FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R012 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 12 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-3 | |||
Mfr: TLM1JER033FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R033 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 33 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-3 | |||
Mfr: TLM1JER043FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R043 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 43 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-6 | |||
Mfr: TLM1JER016FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R016 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 16 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-6 | |||
Mfr: TLM1JER018FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R018 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 18 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-7 | |||
Mfr: TLM1JER022FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R022 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 22 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-9 | |||
Mfr: TLM1JER082FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R082 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 82 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-3 | |||
Mfr: TLM1JER036FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R036 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 36 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-4 | |||
Mfr: TLM1JER030FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R030 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 30 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 1-2176774-2 | |||
Mfr: TLM1JER10FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R10 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 100 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-5 | |||
Mfr: TLM1JER011FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R011 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 11 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-2 | |||
Mfr: TLM1JER091FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R091 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 91 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-4 |