TE Connectivity / CII - Solid State Relays - SSR
9 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4-1618399-8 | ||||||||||||||||
0In Stock | 4-1618399-9 | ||||||||||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Bulk | DS13-1000 | |||
Mfr: 1-1617544-3 TTI: 1-1617544-3 TE Connectivity / CII Availability: Not Available OnlineSolid State Relays - PCB Mount MILITARY RELAY | Not Available Online | Bulk | M28750/7-001Y M28750 | ||||||||||||||
Mfr: 3-1618382-7 TTI: 3-1618382-7 TE Connectivity / CII Availability: 0In StockSolid State Relays - SSRs JPS10-2Y = M28750/10-002Y | 0In Stock | PCB Mount | Bulk | ||||||||||||||
Mfr: 1-1617069-1 TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineSolid State Relays - PCB Mount MILITARY RELAY JDS9-1Y | Not Available Online | PCB Mount | 2 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 15 mA | - 55 C | + 110 C | 22.6 mm (0.89 in) | 13.5 mm (0.531 in) | 4.83 mm (0.19 in) | JDS9-1Y | ||||
Not Available Online | PCB Mount | 2 A | 60 VDC | DIP-14 | 0 VDC to 18 VDC | - 55 C | + 105 C | DS11-1000 | |||||||||
Mfr: 1-1617069-6 TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | MS14-2Y | |||||||||||||||
Not Available Online | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | DS13-1002 |