TE Connectivity / Citec - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP16SH10IP06103F TTI: Not Assigned TE Connectivity / Citec Availability: Not Available OnlinePotentiometers 10 KOhms 1/5W Carbon | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 45 mm | Rotary | - 25 C | + 70 C | CP16 | Bulk | 5-1676003-9 | |||||||||
Mfr: 5150500307 TTI: Not Assigned TE Connectivity / Citec Availability: Not Available OnlinePotentiometers 100 Ohms 1/5W | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Balance | Vertical | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Rotary | - 25 C | + 70 C | Bulk | 1624191-5 | ||||||||||||
Mfr: 404802803102 TTI: Not Assigned TE Connectivity / Citec Availability: Not Available OnlinePotentiometers 10K OHM 10% 2W SINGLETURN | Not Available Online | PCB Mount | PC Pin | Vertical | LC1 | 1-1625932-5 |