TE Connectivity / DEUTSCH - Industrial Relays
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6-1616992-6 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: Not Available OnlineIndustrial Relays SA105AA=3PST NO 200A 450VAC | Not Available Online | Power Relays | 200 A | 450 VAC | ||||||||||||||||||
0In Stock | Panel Mount | Industrial Relays | Power Relay | Solder Hook | 4PDT (4 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 70 mA | 28 VDC | Silver Cadmium | 20.57 mm | 20.57 mm | 16.26 mm | |||||||
Mfr: 1-1617784-1 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-210-1004L M83536/10-004L | 0In Stock | |||||||||||||||||||||
Mfr: 4-1618240-2 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays K43R334=RELAY, VACUUM, SPDT-LA | 0In Stock | Panel Mount | Wire Leads | 1 Form R (SPDT) | 24 A | Wire Leads | 26.5 VDC | 10 kVDC | ||||||||||||||
Not Available Online | 5 A | 460 VAC | 88.9 mm | 98.29 mm | 96.5 mm | Bulk | ||||||||||||||||
Mfr: WCD-26DC-.5 TTI: 5-1618388-3 TE Connectivity / DEUTSCH Availability: Not Available OnlineIndustrial Relays WCD-26DC-.5=RELAY, CURRENT DIFFERENTIAL | Not Available Online | Power Relays | SPST (1 Form X) | 500 A | Non-Latching | 72 VDC | 350.4 Ohms | 205 mA | 900 VDC | Bulk |
- 1
- 2