TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC2.6-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Series 6 | ||||||||||||||||
Mfr: PS100-5 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 300 pA | 80 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 30 V | 3.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 300 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 5 nA | 15 V | 500 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 20 V | 100 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: AD800-11-TO52S1.3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 800um active area APD chip w/ Blue | Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 500 nm | 1 nA | 90 V | 1 ns | 64 deg | - 40 C | + 85 C | APD Series 11 | 500970 / 06-112 | ||||
Mfr: PS13-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 3.5x3.5mm act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | PIN Series 5b | 3004634 / 501427 | |||||
Mfr: PS7-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 2660x2660um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 40 pA | 30 V | 5 ns | - 40 C | + 100 C | PIN Series 5b | 3004654 / 501425 | |||||
Mfr: QP1-6-T052 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm sqd. Quad PIN dectector Photodiode | Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | ||||||
Mfr: AD1500-10-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1500um active area APD chip w/ IR | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 7 nA | 220 V | 5 ns | - 15 C | + 70 C | APD Series 10 | 500883 | |||||
Mfr: SiPM-NUV-4S-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | 3001252 | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO52S1 | Through Hole | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | TO5i | Through Hole | 1550 nm | 15 nA | 20 V | 180 ns | - 20 C | + 85 C | 501266 | |||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 8 nA | 10 ns | - 40 C | + 85 C | 501526 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 800 pA | 0.55 ns | - 40 C | + 100 C | 3001380-F | ||||||||
Not Available Online | Photodiodes | TO8Si | Through Hole | 1064 nm | 50 nA | 6 ns | - 40 C | + 100 C |