TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AD3000-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501476 (AA64) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: OD3.5-6 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Series 6 | ||||||||||||||||
Mfr: PC1-6-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004633 / 500482 | |||||
Mfr: AD100-10-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 500um active area APD chip w/ IR | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | APD Series 10 | AD500-10 TO | |||||
Mfr: AD1500-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 1.77mm squared active area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | AD1500-9 3001215 / 501208 | |||||
Mfr: AD3000-8-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Avalanche photodiode TO5i 7.07mm | Not Available Online | APD Series 8 | 3004641 / 501194 | ||||||||||||||
Not Available Online | 500953 / 3001157 | ||||||||||||||||
Not Available Online | 501204 | ||||||||||||||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 10x10mm Area | Not Available Online | Photodiodes | CERpin | SMD/SMT | 850 nm | 500 pA | 50 V | 2 us | 120 deg | - 20 C | + 60 C | PIN Series 2 | PS100-2 THD 500047 | ||||
Mfr: QP50-6-18U-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.8mm Dia Area with 18Um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-049 | |||||
Mfr: PS11.9-5-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial 3.45x3.45mm Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 850 nm | 1 nA | 50 V | 3 ns | 59 deg | - 40 C | + 100 C | PIN Series 5 | 3001220 / 501218 / 03-173 | ||||
Mfr: PC10-7-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 3.57mm Dia Area | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 950 nm | 500 pA | 50 V | 50 ns | 64 deg | - 40 C | + 100 C | PIN Series 7 | 03-006 | ||||
Mfr: PS100-7-CER-PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | PS100-7-CER-2 PIN 03-213 | ||||
Not Available Online | |||||||||||||||||
Mfr: AD3000-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 3mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 30 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | 501198 06-102 | |||||
Mfr: AD1100-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 4 nA | 180 V | 1.3 ns | - 40 C | + 100 C | APD Series 9 | 500014 06-099 | |||||
Mfr: AD800-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 800um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 410 nm | 1 nA | 100 V | 0.28 ns | 64 deg | - 40 C | + 85 C | APD Series 8 | 3004624 / 500947 / 06-017 | ||||
Mfr: AD800-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 800um Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 2 nA | 180 V | 0.9 ns | 101 deg | - 40 C | + 100 C | APD Series 9 | 501196 / 06-026 | ||||
Mfr: PR33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.5x6.1mm Area | Not Available Online | Photodiodes | TO-8-3 | Through Hole | 340 nm | 2 nA | 50 V | 0.6 us | 82 deg | - 40 C | + 100 C | 03-085 | |||||
Mfr: PC1-7-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 104 deg | - 40 C | + 100 C | PIN Series 7 | 03-167 | ||||
Mfr: PS100-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS13-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online |