TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC0.7-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: .ad1900-11 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes avalanche photodiodes | Not Available Online | ||||||||||||||||
Mfr: DL400-7-PCBA TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 400mm squared PSD PIN Photodiode | Not Available Online | 500819 / 5000014 | |||||||||||||||
Mfr: QP50-6-18U-TO8S-H TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 12mm 18um element gap | Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500732 | ||||||
Mfr: AD1900-8-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 1950um Active Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 15 nA | 200 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 8 | 500015 | ||||
Mfr: AD500-1.3G-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/1.3Ghz Amplifier | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 200 V | 350 ps | 113 deg | 0 C | + 60 C | APD Series 8 | 05-006 | ||||
Mfr: PS15-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 15.1 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 250 pA | 50 V | 25 ns | 81 deg | - 40 C | + 100 C | ||||||
Mfr: PC10-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 10 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 50 V | 20 ns | - 40 C | + 100 C | PIN Series 6b | 3004589 / 501229 | |||||
Mfr: 16AA0.13-9 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD1900-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD230-12 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD4000-10 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501384 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 10 nA | 200 V | 1.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 450 nm | 300 pA | 30 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 4 nA | 80 V | 1 ns | 92 deg | - 40 C | + 100 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 160 V | 2 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 300 V | 14 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 30 V | 2 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | Through Hole | 5 nA | 50 V | 500 ns | - 20 C | + 70 C |