TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 1 nA | 30 V | 3 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 900 nm | 1 nA | 300 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: SiPM3350 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: SiPM6660 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: SiPM-RGB-3S-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-10 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PS0.25-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | ||||||||
Mfr: DL400-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 16x16mm active area PSD | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 | ||||||
Mfr: PS100B-7-LCC10E TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm squared PIN dectector Photodiode | Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | ||||||||
Mfr: PS33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector UV-Blue | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | PIN Series 2 | 501232 / 03-113 | |||||
Mfr: PS100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN, 10x10mm area | Not Available Online | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | PIN Series 7 | 3001240 / 501317 | |||||
Not Available Online | |||||||||||||||||
Mfr: QP100-Q SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online |