TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 200 pA | 0.18 ns | - 20 C | + 70 C | 50107901 / 501079 / | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 910 nm | 500 pA | 0.5 ns | - 20 C | + 70 C | 50112301 / 501123 | ||||||||
Not Available Online | Quad PIN Photodiodes | SMD/SMT | 1064 nm | 6.5 nA | 12 ns | - 40 C | + 85 C | 501272 / 50127201 /01-110 | |||||||||
Not Available Online | PIN Photodiodes | Through Hole | 1.5 nA | 50 V | 500 ns | - 20 C | + 70 C | 501400 / 01-166 | |||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162801 | ||||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162803 | ||||||||||
Not Available Online | Quad PIN Photodiodes | Through Hole | 1064 nm | 10 nA | 150 V | 12 ns | - 40 C | + 85 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 500068 / 3001039 / 07-017 | |||||||
Not Available Online | Photodiodes | Through Hole | 1 nA | 100 ns | 0 C | + 40 C | 501495 / 3001265 | ||||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 850 nm | 500 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 7 nA | 220 V | 5 ns | - 15 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 1 nA | 30 V | 3 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 900 nm | 1 nA | 300 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: SiPM3350 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: SiPM6660 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: SiPM-RGB-3S-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-10 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online |