PIN Series 7 - TE Connectivity / First Sensor - Photodiodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC5-7-TO8I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 5MM PIN PHOTODIODE LOW CURRENT HERM TO8 | Not Available Online | TO-8 | Through Hole | 900 nm | 400 pA | 300 V | 6 ns | - 40 C | + 100 C | PIN Series 7 | 501285 | ||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 500 pA | 50 V | 45 ns | 81 deg | - 40 C | + 100 C | PIN Series 7 | 03-004 | |||||
Mfr: PS100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN, 10x10mm area | Not Available Online | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | PIN Series 7 | 3001240 / 501317 | |||||
Mfr: PC10-7-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 3.57mm Dia Area | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 950 nm | 500 pA | 50 V | 50 ns | 64 deg | - 40 C | + 100 C | PIN Series 7 | 03-006 | ||||
Mfr: PS100-7-CER-PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | PS100-7-CER-2 PIN 03-213 | ||||
Mfr: PC1-7-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 104 deg | - 40 C | + 100 C | PIN Series 7 | 03-167 | ||||
Mfr: PC100-7-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 100mm Dia Area | Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 950 nm | 5 nA | 50 V | 55 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | 01-007 | ||||
Mfr: PC20-7-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 500 pA | 50 V | 50 ns | 87 deg | - 40 C | + 100 C | PIN Series 7 | 501287 | ||||
Mfr: PS0.25-7-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 0.50 x 0.50mm Area | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 850 nm | 100 pA | 50 V | 30 ns | 119 deg | - 40 C | + 100 C | PIN Series 7 | PS0.25-7-TO-S1 03-081 | ||||
Mfr: PC10-7-TO8I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN, 3.57mm dia area | Not Available Online | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | PIN Series 7 | 3004577 / 501286 | ||||||
Mfr: PC50-7-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 7.98mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-6 | Through Hole | 850 nm | 500 pA | 50 V | 55 ns | 76 deg | - 20 C | + 60 C | PIN Series 7 | 03-116 | ||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | 01-009-F |