TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DL16-7 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501403 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC100-6 BNC TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PC2-6B-T052-SI TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Photodiodes | TO-52-3 | Through Hole | 550 nm | 100 pA | 5 V | 12 ns | - 40 C | + 100 C | 03-274 | ||||||
Not Available Online | Photodiodes | SOJ-22 | SMD/SMT | 910 nm | 2 nA | 2 ns | - 20 C | + 70 C | 501099 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501201 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501202 | |||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 5 ns | - 40 C | + 100 C | 501585 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 200 pA | 0.18 ns | - 20 C | + 70 C | 50107801 / 501078 | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 10 nA | 12 ns | - 40 C | + 85 C | 50131305 | ||||||||
Not Available Online | PIN Photodiodes | BGA-8 | SMD/SMT | 540 nm | 250 pA | 10 V | 25 us | - 10 C | + 60 C | 50155901 / 501559 | |||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162904 | ||||||||||
Not Available Online | PIN Photodiodes | 1206 (3216 metric) | SMD/SMT | 850 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 85 C | 3001048-F | |||||||
Mfr: PR20-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 19.5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 350 pA | 50 V | 30 ns | 56 deg | - 40 C | + 100 C | ||||||
Mfr: PC1-6B-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 1 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 410 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | ||||||
Mfr: PS100-6B-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100mm2 Ultra Blue series | Not Available Online | Photodiodes | SMD-10 | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||
Mfr: AD230-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD230-9-TO52-S1 200-240V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 500 pA | 160 V | 0.55 ns | 113 deg | - 40 C | + 100 C | APD Series 9 | 500020 3001344 / 50002002 / 06-013 | ||||
Mfr: PC2-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | PIN Series 2 | PC2-2-TO52 03-206 | ||||
Mfr: QP50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 11.78mm 7.8mm Active Area | Not Available Online | Quad Photodiodes | TO-8-6 | Through Hole | 850 nm | 2 nA | 20 V | 40 ns | - 40 C | + 100 C | QP Series 6 | 03-174 501417 | |||||
Mfr: QP50(18u)-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 1.19x1.19mm Area w/0.018mm Gap | Not Available Online | Quad Photodiodes | TO-8 | Through Hole | 633 nm | 2 nA | 50 V | 40 ns | - 40 C | + 100 C | 03-175 | ||||||
Mfr: QP50(18u)-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.8mm Dia Area with 18Um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | 06-013 |