TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS13-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | PIN Series 6b | ||||||
Mfr: PS33-6B-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | PIN Series 6b | 501244 | |||||
Mfr: PS7-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 7mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 20 V | 100 ns | - 40 C | + 100 C | PIN Series 6b | 501242 | |||||
Mfr: AD230-12-TO52S1.1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 0.04mm squared active area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 200 pA | 60 V | 0.18 ns | - 40 C | + 100 C | APD Series 12 | 3001204 / 501162 | |||||
Mfr: AD500-12-TO52S1.1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 0.2mm squared active area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 300 pA | 60 V | 0.35 ns | - 40 C | + 100 C | APD Series 12 | 3004635 / 501163 | |||||
Mfr: AD800-10-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 800um active area APD chip w/ IR | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 3 nA | 220 V | 5 ns | - 15 C | + 70 C | APD Series 10 | 3004646 | |||||
Mfr: PC0.7-i SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Not Available Online | 03-019/ 3001222 / 501225 | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | 500113 / 3001047 | |||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 1064 nm | 1.5 nA | 150 V | 12 ns | - 40 C | + 85 C | 501049 / 3001177 | |||||||
Mfr: PS100-6 BNC TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS100-6b THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Series 6b | |||||||||||||||
Mfr: PS11.9-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS0.25-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO8S | Through Hole | 1064 nm | 50 nA | 6 ns | - 40 C | + 100 C | 500190 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1 | Through Hole | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501203 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 930 nm | 500 pA | 1.6 ns | - 20 C | + 70 C | 501325 | ||||||||
Not Available Online | PIN Photodiodes | TO-52-3 | Through Hole | 905 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 3001345-F |