TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Mfr: X100-7.2 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: X100-7.2 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: 25AA0.04-9 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-12 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501383 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501387 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 50154301 (std) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-ix SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-ix TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-5b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS100-5 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC5-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 120 pA | 50 V | 15 ns | 113 deg | - 40 C | + 100 C | PIN Series 6b | 03-275 3004653 / 501297 / 03-275 | ||||
Mfr: PC1-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.13mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 200 pA | 50 V | 0.1 us | - 40 C | + 100 C | 03-185 | ||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 500 pA | 50 V | 45 ns | 81 deg | - 40 C | + 100 C | PIN Series 7 | 03-004 | |||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 200 V | 350 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 500 pA | 160 V | 0.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 550 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 2 nA | 80 V | 0.7 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 2 nA | 160 V | 0.9 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 4 nA | 160 V | 1.3 ns | 92 deg | - 40 C | + 100 C |