TE Connectivity / First Sensor - Photodiodes
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS1.0-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | ||||||||
Mfr: DL400-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 16x16mm active area PSD | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 | ||||||
Mfr: PS100B-7-LCC10E TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm squared PIN dectector Photodiode | Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | ||||||||
Mfr: PS33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector UV-Blue | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | PIN Series 2 | 501232 / 03-113 | |||||
Mfr: PS100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN, 10x10mm area | Not Available Online | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | PIN Series 7 | 3001240 / 501317 | |||||
Not Available Online | |||||||||||||||||
Mfr: QP100-Q SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD100-12 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD3000-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501476 (AA64) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: OD3.5-6 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Series 6 | ||||||||||||||||
Mfr: PC1-6-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004633 / 500482 | |||||
Mfr: AD100-10-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 500um active area APD chip w/ IR | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | APD Series 10 | AD500-10 TO | |||||
Mfr: AD1500-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 1.77mm squared active area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | AD1500-9 3001215 / 501208 | |||||
Mfr: AD3000-8-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Avalanche photodiode TO5i 7.07mm | Not Available Online | APD Series 8 | 3004641 / 501194 | ||||||||||||||
Not Available Online | 500953 / 3001157 | ||||||||||||||||
Not Available Online | 501204 | ||||||||||||||||
Mfr: DL16-7-CER-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis Position Sensor 4x4mm Area | Not Available Online | Dual PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 5 nA | 15 V | 1 us | - 20 C | + 80 C | PSD Series 7 | 3001060 / 500162 / 07-015 | |||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 400 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | 01-010 | ||||||
Mfr: PC100-7-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 100mm Dia Area | Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 950 nm | 5 nA | 50 V | 55 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | 01-007 |