TE Connectivity / Holsworthy - Ferrite Beads
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC2CY0026AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 26R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-2 | |||||
Mfr: BMC2CY0150AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 150R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 450 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-9 | |||||
Mfr: BMC2CY0600AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 600R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 350 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 1-2176494-3 | |||||
Mfr: BMC2CY1000AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 1K0 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 350 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 1-2176494-6 | |||||
Mfr: BMB1J0450AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 450R N8 | Not Available Online | BMB | 3-1624116-5 | ||||||||||||||||||
Mfr: BMB2A0080PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 80R N8 | Not Available Online | BMB | 6-1624117-2 | ||||||||||||||||||
Mfr: BMB2A0200BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 200R N7 | Not Available Online | BMB | 5-1624117-2 | ||||||||||||||||||
Mfr: BMB1J0220AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 220R N8 | Not Available Online | BMB | 3-1624116-2 | ||||||||||||||||||
Mfr: BMB1J0025PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 25R N8 | Not Available Online | BMB | 4-1624116-8 | ||||||||||||||||||
Mfr: BMB1J0040AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 40R N8 | Not Available Online | BMB | 2-1624116-6 | ||||||||||||||||||
Mfr: BMB2A0600AN4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 600R N4 | Not Available Online | BMB | Reel | 4-1624117-1 | |||||||||||||||||
Mfr: BMB2A0300BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 300R N7 | Not Available Online | BMB | Reel | 5-1624117-3 | |||||||||||||||||
Mfr: BMB1J0600BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 600R N7 | Not Available Online | BMB | 4-1624116-6 | ||||||||||||||||||
Mfr: BMB1J0030PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 30R N8 | Not Available Online | BMB | 4-1624116-9 | ||||||||||||||||||
Mfr: BMB1J0300PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0603 300R N8 | Not Available Online | BMB | 5-1624116-4 | ||||||||||||||||||
Mfr: BMB1J0240AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 240R N8 | Not Available Online | BMB | 3-1624116-3 | ||||||||||||||||||
Mfr: BMB1J0330SN1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-S 0603 330R N1 | Not Available Online | BMB | 6-1624116-2 | ||||||||||||||||||
Mfr: BMC1JY0019AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 19R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 19 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-1 | |||||
Mfr: BMB2A0120AN1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 120R N1 | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1624117-4 | |||||
Mfr: BMC1EY0080AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0402 80R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176492-7 | |||||
Mfr: BMC1HY0030AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 30R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 30 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-2 | |||||
Mfr: BMC1JY0180AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 180R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-0 | |||||
Mfr: BMC2CY0052AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 52R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 52 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-4 | |||||
Mfr: BMC2CY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 60R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-5 | |||||
Mfr: BMB2A0080AN4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 80R N4 | Not Available Online | BMB | Chokes | SMD/SMT | 80 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | 3-1624117-5 |