TE Connectivity / Holsworthy - Power Inductors - SMD
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3631B470LL TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 47 uH 15% 1600 mAmp | 0In Stock | Power Inductor | Shielded | 47 uH | 15 % | 1.6 A | 130 mOhms | - 25 C | + 105 C | 34 | Standard | 12.7 mm | 12.7 mm | 6 mm | Metal | 3631 | Reel | 1-1625812-2 | |||||||
Mfr: 1-2176074-6 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD CPF 0201 8K25 0.5% 50PPM | 0In Stock | Standard | Reel | CPF0201D8K25C1 | |||||||||||||||||||||
Mfr: 3632B103LT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD 3632B 10000UH 15% | Not Available Online | Power Inductor | Shielded | 10 mH | 15 % | 95 mA | 26 Ohms | - 25 C | + 105 C | 110 | 500 kHz | Standard | 10.5 mm | 9.5 mm | 6 mm | Ferrite | Reel | 1-1625813-4 | |||||||
Mfr: 3631B331KL TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 330 uH 10% 660 mAmp | 0In Stock | Power Inductor | Shielded | 330 uH | 10 % | 660 mA | 600 mOhms | - 25 C | + 105 C | Standard | 12.7 mm | 12.7 mm | 6 mm | Metal | 3631 | Reel | 1-1625812-0 | ||||||||
Mfr: 3631B330LL TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 33 uH 15% 1900 mAmp | 0In Stock | Power Inductor | Shielded | 33 uH | 15 % | 1.9 A | 90 mOhms | - 25 C | + 105 C | 38 | Standard | 12.7 mm | 12.7 mm | 6 mm | Metal | 3631 | Reel | 1625812-9 | |||||||
Mfr: 3631B821KL TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3631B 820UH 10% FIO | 0In Stock | Power Inductor | Shielded | 820 uH | 10 % | 350 mA | 1.7 Ohms | - 25 C | + 105 C | 12 | Standard | 12.7 mm | 12.7 mm | 6 mm | Metal | 3631 | Reel | 1-1625812-5 | |||||||
Mfr: MGDQ4-00004-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD S-L10Imax1.84 | Not Available Online | Power Inductor | Shielded | 10 uH | 5 % | 1.84 A | 49 mOhms | - 40 C | + 85 C | Standard | 7.5 mm | 7.5 mm | 4.5 mm | MGD | Reel | 1-1879387-8 | |||||||||
Mfr: 4-1676953-4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3639D 150UH 30% | 0In Stock | Wirewound | 150 uH | 30 % | 6 Ohms | Standard | |||||||||||||||||||
Mfr: 3631B101LL TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 100 uH 15% 1100 mAmp | 0In Stock | Power Inductor | Shielded | 100 uH | 15 % | 1.1 A | 220 mOhms | - 25 C | + 105 C | 20 | Standard | 12.7 mm | 12.7 mm | 6 mm | Metal | 3631 | Reel | 1625812-2 | |||||||
Mfr: 3631B-470UH TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD Ind Pwr Shielded WW 470uH 10% 1KHz 500mA | 0In Stock | Power Inductor | Shielded | 470 uH | 500 mA | 900 Ohms | - 25 C | + 105 C | Standard | 4.5 mm | 3.2 mm | 1 mm | Metal | 3631 | Reel | 1-1625812-3 | |||||||||
Mfr: 5-1676953-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3639D 330UH 30% | 0In Stock | Wirewound | 330 uH | 30 % | 6 Ohms | Standard | |||||||||||||||||||
Mfr: 3631B100MT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3631B 10UH 20% | 0In Stock | 10 uH | 20 % | 30 mOhms | Standard | 3631 | Reel | 2-1625812-0 | |||||||||||||||||
Mfr: MGDH2-00005-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD MGDH2-00005, US- L2.2Isat7.8Irms7.4 | 0In Stock | 30 mOhms | Standard | MGD | Reel | 1879386-3 | |||||||||||||||||||
Mfr: 3635B1R0PT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD 3635B 1UH 25% | Not Available Online | 1 uH | 25 % | 30 mOhms | Standard | 3635 | Reel | 1676949-9 | |||||||||||||||||
Mfr: MGDQ5-00019-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD MGDQ5-00019 S-L150Imax1 | 0In Stock | Power Inductor | 30 mOhms | Standard | MGD | Reel | 4-1879387-7 | ||||||||||||||||||
Mfr: MGPWL-00289-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD RoHS Conv. DR choke 2.2uH | 0In Stock | 2.2 uH | 30 mOhms | Standard | 1879480-1 | ||||||||||||||||||||
Mfr: 3639B100NT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3639B 10UH 30% | 0In Stock | 10 uH | 30 % | 30 mOhms | Standard | 3639 | Reel | 1-1676953-2 | |||||||||||||||||
Not Available Online | 0603 (1608 metric) | Standard | Reel | 1-1624122-0 | |||||||||||||||||||||
Mfr: 3632B222LT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD 3632B 2200UH 15% | Not Available Online | Power Inductor | Shielded | 2.2 mH | 15 % | 30 mOhms | Standard | Ferrite | 3632 | Reel | 2-1625813-8 | ||||||||||||||
Mfr: 3631C151LT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3631C 150UH 15% | 0In Stock | 150 uH | 15 % | 30 mOhms | Standard | 3631 | Reel | 5-1625812-7 | |||||||||||||||||
Mfr: 3631B-22UH TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD Ind Pwr Shielded WW 22uH 20% 1KHz 2.3A | 0In Stock | Shielded | 22 uH | 900 Ohms | Standard | 3631 | 1625812-4 | ||||||||||||||||||
Mfr: 3621E221KT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD 3621E 220UH 10% | Not Available Online | Power Inductor | Unshielded | 220 uH | 10 % | 30 mOhms | Standard | Ferrite | 3621 | Reel | 4-1624121-4 | ||||||||||||||
Mfr: 3621D222KT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePower Inductors - SMD 3621D 2200UH 10% | Not Available Online | Power Inductor | Unshielded | 2.2 mH | 10 % | 30 mOhms | Standard | Ferrite | 3621 | Reel | 1-1676955-6 | ||||||||||||||
Mfr: 3631A471KT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3631A 470UH 10% | 0In Stock | 470 uH | 10 % | 30 mOhms | Standard | 3631 | Reel | 1-1676942-8 | |||||||||||||||||
Mfr: 3631B331KT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPower Inductors - SMD 3631B 330UH 10% | 0In Stock | 330 uH | 10 % | 30 mOhms | Standard | 3631 | Reel | 3-1625812-8 |