TE Connectivity / Holsworthy - Potentiometers
216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23ESA472MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 4K7A 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624139-1 | |||||
Mfr: 23ESB102MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 1 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624149-2 | |||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Not Available Online | Vertical | PC9 | Bulk | 404807004011 | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | Smooth / Slotted | ||||||||||||||||||||||||
Mfr: 23ESB472MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624158-2 | |||||
Mfr: 27ESB104MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624183-2 | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | TW | Bulk | 1676979-1 | ||||||||||||||||||||
Mfr: 17PESA104MC19N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/E 100KA 6X19FL | Not Available Online | Bulk | 1624199-2 | |||||||||||||||||||||||||||
Mfr: 27ESB104MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624183-1 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 3-1625931-8 | ||||||||||||
Mfr: 23ESA103MWL32N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 10KA 6X32FL B9 M10 LOC | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 32 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623760-4 | |||||
Mfr: 23ESA473MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 47KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624210-1 | |||||
Mfr: 404802692031 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 100K 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 2-1625931-5 | ||||||||||
Mfr: 404802692040 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers MCU 47K 10% 1"PL | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-3 | |||||||
Mfr: 404802692044 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 22R 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 22 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 3-1625931-7 | ||||||||||
Mfr: 23ESA474MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 470KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624211-1 | |||||
Mfr: 31ESA105MUA20C TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 31SE 1MA 6X20PL B8 DPDT M10 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth | Rotary | 31SE | Bulk | 1624221-1 | |||||||||||||||||||
Mfr: 23ESB105MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 1MB 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624215-1 | |||||
Mfr: 23ESB104MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 100KB 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624214-1 | |||||
Mfr: 23ESB473MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 25 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624158-6 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Tray | 3-1625931-1 | ||||||||||||
Mfr: 27PSB473KLB22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 47 Ohms 10% .20 Watt In Line | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 47 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27P | Bulk | 1624187-3 | |||||
Mfr: 23ESB103MMF50B TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 20% .20 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624213-3 | |||||
Mfr: 5450625103 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 54 470RA 6X30PL B8 HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | Bulk | 1-1624227-3 |