TW - TE Connectivity / Holsworthy - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1-1676979-0 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1-1676979-1 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-3 | |||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-4 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | TW | Bulk | 1676979-1 | ||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-9 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 200 V | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-2 | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 Ohms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-5 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-8 | |||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-7 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-6 |