TE Connectivity / Holsworthy - Thick Film Resistors - SMD
13.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000In Stock | Reel | CRG | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | CRG0805F10KJIT CRG0805F10K | ||||||
Mfr: 4-2176070-1 TTI: 4-2176070-1 TE Connectivity / Holsworthy Availability: 16.000In StockThick Film Resistors - SMD 3521 470R 1% 2W | 16.000In Stock | Reel | 470 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 3521470RFT | |||||
10.000In Stock | Reel | CRG | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | CRG0603F10KJIT CRG0603F10K | ||||||
Mfr: CRGP2010F10R TTI: CRGP2010F10R TE Connectivity / Holsworthy Availability: 8.000In StockThick Film Resistors - SMD CRGP 2010 10R 1% SMD Resistor | 8.000In Stock | Reel | CRGP | 10 Ohms | 1.25 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | 2176330-1 | |||
Mfr: 9-2176070-7 TTI: 9-2176070-7 TE Connectivity / Holsworthy Availability: 8.000In StockThick Film Resistors - SMD 3521 100K 1% 2W | 8.000In Stock | Reel | 100 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 3521100KFT | |||||
Mfr: 5-2176070-6 TTI: 5-2176070-6 TE Connectivity / Holsworthy Availability: 4.000In StockThick Film Resistors - SMD 3521 2K0 1% 2W | 4.000In Stock | Reel | 2 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 35212K0FT | |||||
24.000In Stock | Reel | 3520 | 2 kOhms | 5 % | 6464 | 3-1622820-0 | |||||||||||||||
0In Stock | Reel | CRG | 0 Ohms | 100 mW (1/10 W) | 0 PPM / C | - 55 C | + 125 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Power | Zero Ohm Jumpers | 1623094-1 | ||||||
Mfr: 1-2176070-7 TTI: 1-2176070-7 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3521 47R 1% 2W | 0In Stock | Reel | 47 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | 352147RFT | ||||||
Mfr: CRG0402F1M0 TTI: CRG0402F1M0 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD CRG0402 1% 1M0 | 0In Stock | Reel | CRG | 1 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Power | Precision Resistors | 2-1676480-9 | |||
Mfr: 6-2176070-5 TTI: 6-2176070-5 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3521 4K7 1% 2W | 0In Stock | Reel | 3521 | 4.7 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 35214K7FT | ||||
Mfr: 3430A2F240RTDF TTI: 3430A2F240RTDF TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3430 A2 1% 240R 100ppm 1k RL | 0In Stock | Reel | 3430 | 240 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | 5-2176554-9 | |||
Mfr: 2-2176562-3 TTI: 2-2176562-3 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3430 H2 1% 7R5 150ppm 1k RL | 0In Stock | Reel | 3430 | 7.5 Ohms | 2 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||||
Mfr: 3540100RFT TTI: 3540100RFT TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3540 100R 1% | 0In Stock | Reel | 3540 | 100 Ohms | 4 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 1.1 mm (0.043 in) | 4-2176400-9 | |||||
0In Stock | Reel | 3540 | 3.9 Ohms | 4 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 250 V | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 1.1 mm (0.043 in) | 1-2176400-5 | ||||||
0In Stock | Reel | CRG | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | CRG0805F1K0JIT CRG0805F1K0 | ||||||
Mfr: 3430A3F5R6TDF TTI: 2-2176566-0 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3430 A3 1% 5R6 200ppm 1k RL | 0In Stock | Reel | 3430 | 5.6 Ohms | 3 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1225 (Reversed) | 3264 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||||
Mfr: CRGCQ2512F18K TTI: CRGCQ2512F18K TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD CRGCQ 2512 18K 1% SMD Resistor | 0In Stock | Reel | CRGCQ | 18 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 4-2176349-0 | ||||
Mfr: 3540560RFT TTI: 3540560RFT TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3540 560R 1% | 0In Stock | Reel | 3540 | 560 Ohms | 4 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 1.1 mm (0.043 in) | 6-2176400-7 | |||||
Mfr: 3430A3F5R6TDF TTI: 3430A3F5R6TDF TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3430 A3 1% 5R6 200ppm 1k RL | 0In Stock | Reel | 3430 | 5.6 Ohms | 3 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1225 (Reversed) | 3264 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | 2-2176566-0 | |||
Mfr: 2-2176554-6 TTI: 2-2176554-6 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 3430 A2 1% 10R 100ppm 1k RL | 0In Stock | Reel | 3430 | 10 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||||
Mfr: CRGH0603J4K7 TTI: CRGH0603J4K7 TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD CRGH0603 5% 4K7 0.2W | 0In Stock | Reel | CRGH | 4.7 kOhms | 200 mW (1/5 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Power | 8-1879494-9 | ||||
Mfr: CRG1206F150R TTI: CRG1206F150R TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD 150Ohms 1/4W 200V | 0In Stock | Reel | CRG | 150 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | 1623427-1 | |||
Mfr: CRGCQ1206F330K TTI: CRGCQ1206F330K TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - SMD CRGCQ 1206 330K 1% SMD Resistor | 0In Stock | Reel | CRGCQ | 330 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Automotive Grade | 5-2176343-5 | ||||
0In Stock | Reel | 3540 | 27 Ohms | 4 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 1.1 mm (0.043 in) | 3-2176400-5 |