SQM - TE Connectivity / Holsworthy - Metal Oxide Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 Ohms | 5 W | 350 V | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Bulk | 1623788-2 | |||||||
0In Stock | 100 Ohms | 5 W | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | SQM | Bulk | 1623788-1 |