CRG - TE Connectivity / Holsworthy - Resistor Kits
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Package / Case | Resistance Range | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RES KIT 0603RS TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineResistor Kits RS 0603 RESISTOR KIT | Not Available Online | CRG | Thick Film Resistor SMD Kits | SMD/SMT | 0603 (1608 metric) | 101 Ohms to 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 1625873-3 | ||||
Mfr: RES KIT 1206RS TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockResistor Kits RS 1206 RESISTOR KIT | 0In Stock | CRG | Thick Film Resistor SMD Kits | SMD/SMT | 1206 (3216 metric) | 101 Ohms to 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1625873-6 |