TE Connectivity / Kissling - Industrial Relays
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | Silver | 100 mm | 84 mm | 55.5 mm | Bulk | |||||||||||
42In Stock | Bulk | ||||||||||||||||||||||
9In Stock | Bulk | ||||||||||||||||||||||
0In Stock134 On Order Expected 14-Dec-26 | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021427 | |||||||
Mfr: K1126416 TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Power Relays | Bulk | K1126416 | |||||||||||||||||||
Not Available Online | Bulk | K1013134 | |||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021599 | |||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 200 A | 12 VDC | 15 Ohms | 1 A | 163.5 mm | 94 mm | Bulk | 29-251-11-900 | |||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 75 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060227 | ||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock | Industrial Relays | SPST (1 Form X) | 200 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver | Bulk | K1060049 | ||||||||||||||
0In Stock | Chassis Mount | SPST (1 Form A) | 100 A | Non-Latching | 28 VDC | 145 Ohms | 193 mA | 12 VDC | Silver | 94 mm | 50 mm | 51.5 mm | Bulk | K1008699 | |||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Bulk | K1128160 | ||||||||||||||
Mfr: 29.314.12.900 TTI: Not Assigned TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-314-12-900 | 0In Stock | Bracket Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 300 A | 18 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | K1021419 | ||||||||||
0In Stock | K1013796 | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | K1008006 | |||||||||||||||||||||
0In Stock | Bulk | K1015458 | |||||||||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 12 VDC | 15 Ohms | 1 A | Silver | 100 mm | 84 mm | 55.5 mm | Bulk | |||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Bulk | |||||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Bulk | K1130057 | ||||||||||||||
0In Stock | Bulk | K1008698 | |||||||||||||||||||||
Mfr: K1146228 TTI: 29-321-12B TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Bulk | K1146228 |