TE Connectivity / Kissling - Industrial Relays
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71In Stock | Chassis Mount | SPST (1 Form A) | 50 A | 32 VDC | 110 Ohms | 290 mA | 28 VDC | Silver | 59 mm | 62 mm | 46.5 mm | Bulk | K1012918 | ||||||||||
43In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 350 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060028 | ||||||||
47In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Bulk | K1060259 | ||||||||||||||
28In Stock | Socket | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 18 VDC, 32 VDC | 8 Ohms | Silver Tin Oxide (AgSnO2) | Bulk | |||||||||||
Mfr: K1060319 TTI: 29-211-12A TE Connectivity / Kissling Availability: 5In StockIndustrial Relays RELAY 29-211-12A | 5In Stock | Industrial Relays | 1 Form X (SPST) | 200 A | 24 VDC | 62 Ohms | Silver Tin | Bulk | K1060319 | ||||||||||||||
2In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 28 VDC | 7.8 Ohms to 8.4 Ohms | 24 VDC | Silver Alloy (Ag) | IP67, IP6K9K | 90 mm | 62 mm | 55.5 mm | Bulk | K1006083 | |||||
Mfr: K1143046 TTI: 31-313-12-S TE Connectivity / Kissling Availability: 21In StockIndustrial Relays Relay 31-313-12-S | 21In Stock | Chassis Mount | Power Relays | Standard | Screw | SPST (1 Form X) | 300 A | Screw | Latching | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | IP67, IP6K9K | Bulk | K1143046 | |||||||
7In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060489 | ||||||||
21In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | 55.5 mm | Bulk | K1021410 | |||||||
4In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1013120 | |||||||
Mfr: K1126415 TTI: 29-111-12A TE Connectivity / Kissling Availability: 54In StockIndustrial Relays RELAY 29-111-12A | 54In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1126415 | |||||||
47In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 500 A | 28 VDC | 36 Ohms | 780 mA | 122 mm | 94 mm | 76.5 mm | Bulk | ||||||||||
54In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 28 VDC | 80 Ohms | 350 mA | 100.5 mm | 62 mm | 50 mm | Bulk | ||||||||||
Mfr: K1142045 TTI: 31-311-12-E TE Connectivity / Kissling Availability: 1In StockIndustrial Relays RELAY | 1In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Bulk | K1142045 | ||||||||||||
4In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 143 mm | 62 mm | 55.5 mm | Bulk | ||||||||
72In Stock | Bulk | ||||||||||||||||||||||
5In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Bulk | ||||||||||||||||||||||
35In Stock | Bulk | ||||||||||||||||||||||
3In Stock | Stud | SPST (1 Form A) | 200 A | Non-Latching | 28 VDC | 5.2 Ohms | 28 VDC | Silver | Bulk | ||||||||||||||
Mfr: K1129657 TTI: 29-211-12-940 TE Connectivity / Kissling Availability: 21In StockIndustrial Relays RELAY 29-211-12-940 | 21In Stock | Bulk | |||||||||||||||||||||
2In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Bulk | ||||||||||||||||||||||
18In Stock | Bulk | ||||||||||||||||||||||
1In Stock | Bulk |