TE Connectivity / Kissling - Industrial Relays
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: K1139190 TTI: 29-114-11A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY 29-114-11A | 0In Stock | Bulk | |||||||||||||||||||||
Not Available Online | Industrial Relays | SPST (1 Form X) | 120 A | 16 VDC | 2.8 Ohms | 12 VDC | Silver | K1149031 | |||||||||||||||
Not Available Online | Industrial Relays | SPST (1 Form X) | 120 A | 32 VDC | 10 Ohms | 24 VDC | Silver | K1126330 | |||||||||||||||
Not Available Online | Industrial Relays | SPST (1 Form X) | 120 A | 32 VDC | 10 Ohms | 24 VDC | Silver | K1149033 | |||||||||||||||
Not Available Online | Industrial Relays | SPST (1 Form X) | 120 A | 16 VDC | 2.8 Ohms | 12 VDC | Silver | K1149032 | |||||||||||||||
Not Available Online | Industrial Relays | SPST (1 Form X) | 200 A | 16 VDC | 2.6 Ohms | 12 VDC | Silver | K1060053 | |||||||||||||||
Not Available Online | Industrial Relays | SPDT (1 Form C) | 300 A | 32 VDC | 6.4 Ohms | 24 VDC | Silver | K1142202 | |||||||||||||||
Not Available Online | Industrial Relays | 1 Form X (SPST) | 120 A | 16 VDC | 20 Ohms | Silver Tin | K1060593 |