TE Connectivity / Linx Technologies - Antennas
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000520-01 TTI: ANT-GNFPC-SHL15200UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 200 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000520-01 | ||||||||||||||||||
Mfr: L000516-01 TTI: ANT-GNFPC-SAHL1200M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 200 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L000516-01 | |||||||||||||||||||
Mfr: L9000367-01 TTI: ANT-GNFPC-SAHL150UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 50 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000367-01 | |||||||||||||||||||
Mfr: L000575-01 TTI: L000575-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA INTERNAL PW-LPN TYPE #6 SCREW | 0In Stock | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Screw | 61.9 mm | Bulk | |||||||||||||||||||||||
Mfr: L9000109-01 TTI: ANT-2.4-WRT-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. SMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000109-01 | ||||||||||
Mfr: L000670-80 TTI: L000670-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas L000670-01 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.175 GHz | 1.607 GHz | 2.7 dBi | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | SMA | 14 mm | 10.75 mm | 1 mm | Bulk | |||||||||||||||||||
Mfr: L000558-05 TTI: L000558-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 100mm, MHF4, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000528-01 TTI: L000528-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP, 50mm, MHF, LPWAN 915MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | - 1.6 dBi | 50 Ohms | 4.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000551-01 TTI: L000551-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L9000108-01 TTI: ANT-2.4-WRT-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. RPSMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000108-01 | ||||||||||
Mfr: ANT-W63-MON-RPS TTI: ANT-W63-MON-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA MON WIFI6/6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Tilt/Swivel | 4.2 dBi | 50 Ohms | 2.4 | 5 W | - 40 C | + 130 C | 3 Band | Panel Mount | Connector | RP-SMA Plug | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 72 mm | 29.4 mm | MON | Bulk | ||||||||||
Mfr: L9000369-01 TTI: ANT-GNFPC-SAHL1150UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 150 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000369-01 | |||||||||||||||||||
Mfr: ANT-GNCP-C106L160 TTI: ANT-GNCP-C106L160 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS MULTIBAND RADIATING PATCH | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.561 GHz | 1.602 GHz | GLONASS, GPS | 26.4 dBi | 50 Ohms | 3.2 | - 40 C | + 85 C | Patch | 3 Band | Connector | MHF1, U.FL | 10 mm | 10 mm | 6 mm | 1.13 mm Coax | GNCP | Bulk | ||||||||||||||||||
Mfr: L9000023-01 TTI: ANT-2.4-CW-QW-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Connectorized 1/2 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.1 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 105 mm | QW | Bulk | L9000023-01 | |||||||||||
Mfr: L9000101-01 TTI: ANT-2.4-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.6 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | MHF / U.FL | 2.45 GHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 105 mm | 216 mm RF1.32 | PW | Bulk | L9000101-01 | |||||||||
Mfr: L000558-01 TTI: L000558-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L9000370-01 TTI: ANT-GNFPC-SAHL150M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 50 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000370-01 | |||||||||||||||||||
Mfr: ANT-LTE-MON-SMA-L TTI: ANT-LTE-MON-SMA-L TE Connectivity / Linx Technologies Availability: 0In StockAntennas CELLULAR MULTIBAND TILT/SWIVEL | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi | 50 Ohms | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 | 10 W | - 40 C | + 130 C | 7 Band | Panel Mount | Connector | SMA Plug | 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 78.7 mm | 29 mm | MON | Bulk | ||||||||||||
Mfr: ANT-868-HETH TTI: ANT-868-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ IOT ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Monopole | 862 MHz | 876 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Coil | 5.6 dBi | 50 Ohms | 2.2 | 15 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 25.4 mm | 15.3 mm | 8.9 mm | HE | Bulk | ||||||||||||
Mfr: ANT-W63WS2-RPS TTI: ANT-W63WS2-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi 6E | 50 Ohms | 30 W | - 30 C | + 85 C | Dipole | 3 Band | PCB Mount | Connector | RP-SMA Plug | 133.5 mm | 20.1 mm | 10 mm | W63 | Bulk | |||||||||||||||||||
Mfr: ANT-5GW-SPS1-1 TTI: ANT-5GW-SPS1-1 TE Connectivity / Linx Technologies Availability: 200In Stock400 On Order Expected Antennas 5G/4G/LTE Cellular W ideband Puck Antenn | 200In Stock400 On Order Expected | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 410 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS | 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN | IoT, ISM | Module | Dome | 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi | 50 Ohms | 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 | - 40 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz | Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications | 23.3 mm | 54.7 mm | 9.7 mm | IP65, IP67 | 1 M RG174/U | SPS | Bulk | ||||||||||
Mfr: L9000128-01 TTI: ANT-8/9-FPC-UFL-100 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868 MHZ AND 915 MHZ RF FLEXIBL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 862 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow | RFID, IoT, ISM | PCB Trace | T-Bar Flex | - 3.2 dBi, - 3 dBi | 50 Ohms | 2, 1.6 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Plug | 868 MHz, 915 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM | 39 mm | 15 mm | 0.2 mm | 100 mm RF1.13 | FPC | Bulk | L9000128-01 | |||||||||
Mfr: L9000033-01 TTI: ANT-2.4-CW-RH-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.39 GHz | 2.49 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Helical | Stubby | - 0.9 dBi | 80 MHz | 50 Ohms | 2 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | RH | Bulk | L9000033-01 | |||||||||||
Mfr: ANT-868-JJB-RA TTI: ANT-868-JJB-RA TE Connectivity / Linx Technologies Availability: 0In StockAntennas Perm Mnt Mini Ant. R Angle Post 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | - 1 dBi | 25 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Bulk | ||||||||||||||
Mfr: ANT-868-CHP-T TTI: ANT-868-CHP-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz Chip Ant. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 863 MHz | 873 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk |