TE Connectivity / Linx Technologies - Antennas
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-868-CW-HWR-SMA TTI: ANT-868-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Tilt Swivel 1/2 Wave Whip 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 853 MHz | 883 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Tilt/Swivel | - 2.3 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Bulk | ||||||||||||
Mfr: ANT-868-CW-HD-SMA TTI: ANT-868-CW-HD-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Heavy Duty 1/4 Wave Whip 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 820 MHz | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby | - 0.3 dBi | 80 MHz | 50 Ohms | 2 | 8 W | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 75 mm | Bulk | |||||||||||||
Mfr: ANT-868-CW-RH-SMA TTI: ANT-868-CW-RH-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Reduced Height 1/4 Wave Whip 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | - 1.5 dBi | 25 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Bulk | |||||||||||||
Mfr: ANT-W63WS1-SMA TTI: ANT-W63WS1-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas WIFI 6/WIFI 6E MULTIBAND | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 6 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 7.7 dBi | 50 Ohms | 2.3 | 5 W | - 20 C | + 65 C | 3 Band | Connector | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 85.5 mm | 16.4 mm | W63WS | Bulk | ||||||||||
Mfr: L9000169-01 TTI: ANT-DB1-WRT-MON-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5.8GHZ WRT-MON | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Round | Mini Dome | 1 dBi, 2.8 dBi | 100 MHz, 150 MHz | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | U.FL Female | 2.45 GHz, 5.8 GHz | WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 | 35.5 mm | 216 mm RF1.32 | Bulk | L9000169-01 | |||||||||
Mfr: L9000026-01 TTI: ANT-2.4-CW-RAH-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby Right Angle | 1.6 dBi | 300 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | 17.1 mm | RAH | Bulk | L9000026-01 | ||||||||||
Mfr: ANT-868-PW-QW-UFL TTI: ANT-868-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz 1/4 Wave Whip Permanent Mount, UFL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 750 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 1.6 dBi | 200 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 868 MHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 83.5 mm | 216 mm RF1.32 | PW | Bulk | ||||||||||||
Mfr: ANT-LTE-SP610-T TTI: ANT-LTE-SP610-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas LTE MULTIBAND 698-960MHZ | 0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Monopole | 698 MHz | 2.69 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Chip | Multilayer | 5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi | 50 Ohms | 3.4, 3.1, 3.0, 5.0 | 10 W | - 40 C | + 120 C | 4 Band | PCB Mount | SMD/SMT | 750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz | Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT | 40 mm | 10 mm | 2.8 mm | Bulk | |||||||||||
Mfr: ANT-868-HETH TTI: ANT-868-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ IOT ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Monopole | 862 MHz | 876 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Coil | 5.6 dBi | 50 Ohms | 2.2 | 15 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 25.4 mm | 15.3 mm | 8.9 mm | HE | Bulk | ||||||||||||
Mfr: ANT-W63WS2-RPS TTI: ANT-W63WS2-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi 6E | 50 Ohms | 30 W | - 30 C | + 85 C | Dipole | 3 Band | PCB Mount | Connector | RP-SMA Plug | 133.5 mm | 20.1 mm | 10 mm | W63 | Bulk | |||||||||||||||||||
Mfr: ANT-5GW-SPS1-1 TTI: ANT-5GW-SPS1-1 TE Connectivity / Linx Technologies Availability: 200In Stock400 On Order Expected Antennas 5G/4G/LTE Cellular W ideband Puck Antenn | 200In Stock400 On Order Expected | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 410 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS | 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN | IoT, ISM | Module | Dome | 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi | 50 Ohms | 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 | - 40 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz | Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications | 23.3 mm | 54.7 mm | 9.7 mm | IP65, IP67 | 1 M RG174/U | SPS | Bulk | ||||||||||
Mfr: L9000128-01 TTI: ANT-8/9-FPC-UFL-100 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868 MHZ AND 915 MHZ RF FLEXIBL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 862 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow | RFID, IoT, ISM | PCB Trace | T-Bar Flex | - 3.2 dBi, - 3 dBi | 50 Ohms | 2, 1.6 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Plug | 868 MHz, 915 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM | 39 mm | 15 mm | 0.2 mm | 100 mm RF1.13 | FPC | Bulk | L9000128-01 | |||||||||
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Bulk | ||||||||||||||
Mfr: ANT-DB1-LCD-SMA TTI: ANT-DB1-LCD-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4/5.8GHz Dipole Swivel Antenna SMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
Mfr: ANT-LTE-WS-SMA TTI: ANT-LTE-WS-SMA TE Connectivity / Linx Technologies Antennas LTE Blade Dipole Swivel Antenna SMA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Whip | Blade Tilt / Swivel | - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 2.0:1, 2.5:1 | 5 W | - 20 C | + 65 C | 4 Band | Panel Mount | Connector | SMA Male | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 136.3 mm | LTE | Bulk | ||||||||||
Mfr: ANT-433-CW-HWR-SMA TTI: ANT-433-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Tilt Swivel 1/4 Wave Whip 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 418 MHz | 448 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Tilt/Swivel | 1.1 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 142 mm | 30 mm | HWR | Bulk | ||||||||||||
Mfr: L000682-80 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5 GHz | 6.5 dBi | 50 Ohms | 3.9:1 | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 45 mm | 10 mm | 1.61 mm | Bulk | |||||||||||||||||||||
Mfr: L000810-80 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 2.484 GHz | 5 GHz | 4.2 dBi | 50 Ohms | 2.6:1 | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 20 mm | 10 mm | 1.61 mm | Bulk | |||||||||||||||||||||
Mfr: L000810-01 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB ANT, SMD, SCSP B-2b, 2496-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 2.484 GHz | 5 GHz | 4.2 dBi | 50 Ohms | 2.6:1 | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 20 mm | 10 mm | 1.61 mm | Reel | |||||||||||||||||||||
Mfr: L000657-80 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5 GHz | 5.9 dBi | 50 Ohms | 4.3:1 | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 50 mm | 10 mm | 1.61 mm | Bulk | |||||||||||||||||||||
Mfr: L000501-01 TTI: L000501-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 33.2 mm | 5.2 mm | Bulk | |||||||||||||||||||||
Mfr: ANT-DB1-WRT-UFL TTI: ANT-DB1-WRT-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5GHZ WRT LOW PROFILE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Round | Mini Dome | 3.2 dBi, 6.8 dBi, 7 dBi | 100 MHz, 150 MHz | 50 Ohms | 1.9, 3.7, 4 | 5 W | - 40 C | + 90 C | 3 Band | Direct / Permanent Mount | Connector | U.FL Plug | 2.4 GHz, 5 GHz, 6 GHz | WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 | 10 mm | 216 mm RF1.32 | Bulk | ||||||||||
Mfr: L000500-01 TTI: L000500-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 42 mm | 8 mm | Bulk | |||||||||||||||||||||
Mfr: L9000024-01 TTI: ANT-2.4-CW-QW-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Connectorized 1/2 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.1 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 105 mm | QW | Bulk | L9000024-01 | |||||||||||
Mfr: L9000342-01 TTI: ANT-DB1-WRT-MON-MHF3 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5.8GHZ WRT-MON | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 5.895 GHz | WiFi 6E | 2.6 dBi | 50 Ohms | 10.8 | 5 W | - 40 C | + 85 C | Monopole | 2 Band | Panel Mount | Connector | MHF3 Plug | 2.4 GHz, 5.8 GHz | 0.81 mm Coax | WRT-MON | Bulk | L9000342-01 |