TE Connectivity / Linx Technologies - Antennas
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-DB1-WRT-MHF3 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 2.4GHZ/5GHZ WRT LOW PROFILE | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 4 | - 40 C | + 90 C | 3 Band | Panel Mount | WRT | Bulk | |||||||||||||||||||||||||
Mfr: ANT-DB1-RAF-SMA TTI: ANT-DB1-RAF-SMA TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Bulk | ||||||||
Mfr: L9000371-01 TTI: L9000371-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: ANT-868-SP TTI: ANT-868-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 850 MHz | 885 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Chip | 1.1 dBi | 35 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: L000516-01 TTI: L000516-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: ANT-916-SP TTI: ANT-916-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 916MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Chip | 1.4 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | Remote Control, Monitoring, Sensing Networks | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: L000521-01 TTI: L000521-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L9000367-01 TTI: L9000367-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: L000518-01 TTI: L000518-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L000519-01 TTI: L000519-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L000520-01 TTI: L000520-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L000522-01 TTI: L000522-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L000517-01 TTI: L000517-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L9000370-01 TTI: L9000370-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: ANT-433-SP TTI: ANT-433-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 429 MHz | 437 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Chip | - 6.4 dBi | 8 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: L9000369-01 TTI: L9000369-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: L000524-01 TTI: L000524-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L9000368-01 TTI: L9000368-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: L000515-01 TTI: L000515-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: L000523-01 TTI: L000523-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1/L5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | |||||||||||||||||||
Mfr: L9000372-01 TTI: L9000372-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS FPC SH L1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | ||||||||||||||||||
Mfr: ANT-DB1-RAF-RPS TTI: ANT-DB1-RAF-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Box | ||||||||
Mfr: ANT-W63-SPS1-1 TTI: Not Assigned TE Connectivity / Linx Technologies Antennas WIFI/WLAN MULTIBAND DIPOLE | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Module | Dome | - 3.9 dBi, - 4.1 dBi, - 4.6 dBi | 50 Ohms | 1.4, 1.5, 1.5 | 15 W | - 40 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 23.3 mm | IP67 | 1 M RG174/U | W63SPS | Bulk |