MAG - TE Connectivity / Linx Technologies - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-ELE-S01-005
TTI: ANT-ELE-S01-005
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 860-960MHz Whip Elemnt for MAG Bases

0In Stock

Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
860 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
3.8 dBi
136 MHz
50 Ohms
1.5
- 40 C
+ 80 C
1 Band
Screw
Screw
892 MHz
Cellular
295.4 mm
MAG