RAF - TE Connectivity / Linx Technologies - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-DB1-RAF-SMA TTI: ANT-DB1-RAF-SMA TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Bulk | ||||||||
Mfr: ANT-DB1-RAF-RPS TTI: ANT-DB1-RAF-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade Tilt / Swivel | 2.5 dBi, 4.6 dBi | 83 MHz, 675 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.3 GHz | Bluetooth, WiFi, Zigbee, Thread | 104.9 mm | 11 mm | 4 mm | RAF | Box |