SPS - TE Connectivity / Linx Technologies - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L9000143-01 TTI: ANT-8/9-SPS1-1 TE Connectivity / Linx Technologies Availability: 114In StockAntennas LPWA DUAL-BAND DIPOLE PUCK ANT | 114In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 862 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow | RFID, IoT, ISM | Module | Dome | - 5.1 dBi, - 6 dBi | 50 Ohms | 1.6, 2.4 | 15 W | - 40 C | + 70 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz, 915 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM | 23.3 mm | IP67 | 1 M RG174/U | SPS | Bulk | L9000143-01 | ||||||||||
Mfr: ANT-5GW-SPS1-1 TTI: ANT-5GW-SPS1-1 TE Connectivity / Linx Technologies Availability: 200In Stock400 On Order Expected Antennas 5G/4G/LTE Cellular W ideband Puck Antenn | 200In Stock400 On Order Expected | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 410 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS | 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN | IoT, ISM | Module | Dome | 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi | 50 Ohms | 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 | - 40 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz | Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications | 23.3 mm | 54.7 mm | 9.7 mm | IP65, IP67 | 1 M RG174/U | SPS | Bulk |