TE Connectivity / Neohm - Metal Oxide Resistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 10 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 470 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 4.7 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 82 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 1.2 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 22 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 33 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 1.5 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 2.2 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 2.7 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 1 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 220 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 27 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 390 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 39 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 560 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 680 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 150 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 1 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 270 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 330 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Mfr: ROX2SX150R TTI: Not Assigned TE Connectivity / Neohm Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 150 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 5 mm | 12 mm | - 55 C | + 235 C | ROX | |||||||
Not Available Online | 120 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 120 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX |
- 1
- 2