TE Connectivity / Neohm - Metal Oxide Resistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.8 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 2.7 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 120 kOhms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 120 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 180 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX | |||||||||
Not Available Online | 47 Ohms | 1 W | 350 V | Axial | 350 PPM / C | 3.5 mm | 10 mm | - 55 C | + 235 C | ROX |
- 1
- 2