TE Connectivity / P&B - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6-1105301-1 TTI: 6-1105301-1 TE Connectivity / P&B Availability: 1.900In StockHeavy Duty Power Connectors HVT-C-Bu.Ag.0 13-0 4 qmm | 1.900In Stock | HDC | Contacts | Crimp | Silver | Brass | 26 AWG | 22 AWG | Bulk | HTS | |||||||||||||||
Mfr: 1-1105300-2 TTI: 1-1105300-2 TE Connectivity / P&B Availability: 0In StockHeavy Duty Power Connectors Male Crimp Contact PIN gold plated 8mm | 0In Stock | HDC | Contacts | Crimp | Gold | Copper Alloy | 20 AWG | Bulk | HTS | ||||||||||||||||
Mfr: 5-1105301-1 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineHeavy Duty Power Connectors HVT-C-Bu.Ag.4 0 qmm | Not Available Online | HDC | Contacts | Gold | Bulk | HTS | |||||||||||||||||||
Mfr: 3-1105300-1 TTI: 3-1105300-1 TE Connectivity / P&B Availability: Not Available OnlineHeavy Duty Power Connectors HVT-C-Sti.Ag.1 5 qmm | Not Available Online | HDC | Contacts | 16 A | Crimp | 400 V | Silver | Copper Alloy | 16 AWG | Bulk | HTS | ER8666-000 |