TE Connectivity / P&B - General Purpose Relays
944 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74.640In Stock76.900 On Order Expected | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393240-7 | ||||||
41.550In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1-1393219-0 1-1393219-0 | ||||||
12.050In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1393219-6 | ||||||
8.820In Stock126.000 On Order Expected 14-Jul-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-5 | ||||||
Mfr: RT424F12 TTI: 5-1393243-4 TE Connectivity / P&B Availability: 14.700In StockGeneral Purpose Relays RT424F12 | 14.700In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424F12 | ||||||
17.340In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393239-9 | ||||||
15.660In Stock47.900 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tray | 4-1393240-5 | ||||||
Mfr: RZ01-1C4-D012 TTI: RZ01-1C4-D012 TE Connectivity / P&B Availability: 8.100In Stock47.400 On Order Expected General Purpose Relays 1 Form C 12 V 12 A | 8.100In Stock47.400 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415899-0 | ||||||
1.450In Stock9.000 On Order Expected 18-Jan-27 | Power Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 45 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | 2-1419142-2 | |||||||
Mfr: RZ03-1A4-D024 TTI: RZ03-1A4-D024 TE Connectivity / P&B Availability: 19.500In Stock54.000 On Order Expected General Purpose Relays 1FormA-NO 24V 16A at 250V | 19.500In Stock54.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1415899-7 | ||||||
27.000In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-8 | ||||||
60In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393238-5 | ||||||
16.660In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393239-8 | ||||||
43.540In Stock24.000 On Order Expected 20-Jan-27 | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 9-1393239-1 | ||||||
5.900In Stock | 24 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) with Gold Plating | 20 mm | 10 mm | 10.6 mm | Tube | |||||||||||
16.620In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-6 | ||||||
21.540In Stock34.500 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1393240-4 | ||||||
Mfr: RZ03-1C3-D012 TTI: RZ03-1C3-D012 TE Connectivity / P&B Availability: 2.720In Stock11.880 On Order Expected 18-Jan-27 General Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 12VDC | 2.720In Stock11.880 On Order Expected 18-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 5-1415899-4 | ||||||
Mfr: PE514012 TTI: 2-1393219-0 TE Connectivity / P&B Availability: 29.900In StockGeneral Purpose Relays PE514012 | 29.900In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | PCB Mount | 400 VAC | Solder Pin | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | ||||||
Mfr: RT214024 TTI: 5-1393239-5 TE Connectivity / P&B Availability: 24.000In StockGeneral Purpose Relays RT214024 | 24.000In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | RT214024 | |||
2.175In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | 8.81 mA | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 2-1393219-2 | |||||
8.000In Stock25.500 On Order Expected 17-Feb-27 | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393240-5 | ||||||
Mfr: RT214012 TTI: 5-1393239-4 TE Connectivity / P&B Availability: 380In Stock16.500 On Order Expected General Purpose Relays RT214012 | 380In Stock16.500 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT214012 | |||||
Mfr: RZ03-1A4-D005 TTI: RZ03-1A4-D005 TE Connectivity / P&B Availability: 8.020In Stock18.000 On Order Expected General Purpose Relays 1FormA-NO 5V 12A at 250V | 8.020In Stock18.000 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1415899-3 | ||||||
380In Stock16.500 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 5-1393239-4 |